EUR | USD
Favorite

Price & Procurement
61.344 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,18200 €1,82
50 0,10900 €5,45
100 0,09200 €9,20
500 0,06296 €31,48
1.000 0,05569 €55,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,30940

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1354-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05327 €
  • Cut Tape (CT)  : 445-1354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.544 - Immediate
  • Unit Price: 0,26000 €

C2012X7R1E105K125AB

Datasheet
Digi-Key Part Number 445-1354-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X7R1E105K125AB
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1354-6