EUR | USD
Favorite

Price & Procurement
156.159 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,15700 1,57 €
50 0,10460 5,23 €
100 0,08900 8,90 €
500 0,06284 31,42 €
1.000 0,05499 54,99 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,27370 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-14527-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,04845 €
  • Cut Tape (CT)  : 445-14527-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.159 - Immediate
  • Unit Price: 0,23000 €

C2012X7R1A475K085AC

Datasheet
Digi-Key Part Number 445-14527-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X7R1A475K085AC
Copy  
Description CAP CER 4.7UF 10V X7R 0805
Copy  
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-14527-6