EUR | USD
Favorite

Price & Procurement
161.918 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29200 €2,92
50 0,20400 €10,20
100 0,17490 €17,49
500 0,13116 €65,58
1.000 0,11076 €110,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7665-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 161.918 - Immediate
  • Unit Price: 0,10493 €
  • Cut Tape (CT)  : 445-7665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 161.918 - Immediate
  • Unit Price: 0,42000 €

C2012X5R1A226M125AB

Datasheet
Digi-Key Part Number 445-7665-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X5R1A226M125AB
Copy  
Description CAP CER 22UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7665-6