EUR | USD
Favorite

Price & Procurement
73.624 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,36800 €3,68
50 0,27800 €13,90
100 0,24210 €24,21
500 0,17936 €89,68
1.000 0,15246 €152,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,61880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7679-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,14350 €
  • Cut Tape (CT)  : 445-7679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.624 - Immediate
  • Unit Price: 0,52000 €

C2012X5R0J226K125AB

Datasheet
Digi-Key Part Number 445-7679-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X5R0J226K125AB
Copy  
Description CAP CER 22UF 6.3V X5R 0805
Copy  
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

FS1406-0600-AS

DC DC CONVERTER 0.6V

TDK Corporation

7,00000 € Details

FS1406-1800-AS

DC DC CONVERTER 1.8V

TDK Corporation

7,00000 € Details

FS1406-1200-AS

DC DC CONVERTER 1.2V

TDK Corporation

7,00000 € Details

FS1406-2500-AS

DC DC CONVERTER 2.5V

TDK Corporation

7,00000 € Details

FS1406-1000-AS

DC DC CONVERTER 1V

TDK Corporation

7,00000 € Details

FS1406-0800-AS

DC DC CONVERTER 0.8V

TDK Corporation

7,00000 € Details
Additional Resources
Standard Package 1
Other Names 445-7679-6