EUR | USD
Favorite

Price & Procurement
349.681 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,06200 0,62 €
50 0,03340 1,67 €
100 0,02730 2,73 €
500 0,01950 9,75 €
1.000 0,01532 15,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1304-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 348.000 - Immediate
  • Unit Price: 0,01283 €
  • Cut Tape (CT)  : 445-1304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 349.681 - Immediate
  • Unit Price: 0,08000 €

C1608X7R2A103K080AA

Datasheet
Digi-Key Part Number 445-1304-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1608X7R2A103K080AA
Copy  
Description CAP CER 10000PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LFMISC079433BULK

IOSC-EVBOARD-UPOP UNPOPULATED PC

IQD Frequency Products

5,62000 € Details
Additional Resources
Standard Package 1
Other Names 445-1304-6