EUR | USD
Favorite

Price & Procurement
360.037 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,12000 €1,20
50 0,07220 €3,61
100 0,06110 €6,11
500 0,04180 €20,90
1.000 0,03698 €36,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5958-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 360.037 - Immediate
  • Unit Price: 0,03215 €
  • Cut Tape (CT)  : 445-5958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 360.037 - Immediate
  • Unit Price: 0,18000 €

C1608X7R1A225K080AC

Datasheet
Digi-Key Part Number 445-5958-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X7R1A225K080AC
Copy  
Description CAP CER 2.2UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CX7-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 240PCS

TDK Corporation

41,40000 € Details
Additional Resources
Standard Package 1
Other Names 445-5958-6