EUR | USD

Price & Procurement
2,142 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,28300 €2,83
50 0,19800 €9,90
100 0,16970 €16,97
500 0,12732 €63,66
1.000 0,10751 €107,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-9042-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: €0.09619
  • Cut Tape (CT)  : 445-9042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,142 - Immediate
  • Unit Price: €0.41000

C1608X5R1V475M080AC

Datasheet
Digi-Key Part Number 445-9042-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X5R1V475M080AC
Copy  
Description CAP CER 4.7UF 35V X5R 0603
Copy  
Detailed Description

4.7µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-9042-6