EUR | USD
Favorite

Price & Procurement
243.722 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,14600 €1,46
50 0,08760 €4,38
100 0,07400 €7,40
500 0,05062 €25,31
1.000 0,04478 €44,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,24990

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 445-5964-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 240.000 - Immediate
  • Unit Price: 0,03841 €
  • Cut Tape (CT)  : 445-5964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 243.722 - Immediate
  • Unit Price: 0,21000 €

C1608X5R1E225K080AB

Datasheet
Digi-Key Part Number 445-5964-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X5R1E225K080AB
Copy  
Description CAP CER 2.2UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5964-6