Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,11800 €1,18
50 0,07060 €3,53
100 0,05970 €5,97
500 0,04084 €20,42
1.000 0,03613 €36,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2312-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,03142
  • Cut Tape (CT)  : 445-2312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,17000

C1608C0G2A102J080AA

Datasheet
Digi-Key Part Number 445-2312-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608C0G2A102J080AA
Copy  
Description CAP CER 1000PF 100V C0G 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-WPTX01-E6-KIT

CAP KIT CER 1000PF-0.1UF 270PCS

TDK Corporation

€76,53000 Details

C-MVGC01-E3-KIT

CAP KIT CER 100PF-0.1UF 290PCS

TDK Corporation

€42,98000 Details

C-MVGC02-E3-KIT

MLCC MID VOLTAGE KIT

TDK Corporation

€39,84000 Details
Additional Resources
Standard Package 1
Other Names 445-2312-6