EUR | USD

Price & Procurement
530.695 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,10600 €1,06
50 0,06020 €3,01
100 0,04980 €4,98
500 0,03496 €17,48
1.000 0,02894 €28,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,17850

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1293-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 528.500 - Immediate
  • Unit Price: 0,02465 €
  • Cut Tape (CT)  : 445-1293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 530.695 - Immediate
  • Unit Price: 0,15000 €

C1608C0G1H102J080AA

Datasheet
Digi-Key Part Number 445-1293-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608C0G1H102J080AA
Copy  
Description CAP CER 1000PF 50V C0G 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C16-AC01-E3-KIT

CAP KIT CERAMIC 100PF-22UF 170PC

TDK Corporation

24,94000 € Details

C-WPRX01-E6-KIT

CAP KIT CER 1000PF-0.22UF 270PCS

TDK Corporation

60,57000 € Details
Additional Resources
Standard Package 1
Other Names 445-1293-6