EUR | USD
Favorite

C1005X7R1V224K050BE 0.22µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
310.288 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,13600 €1,36
50 0,08180 €4,09
100 0,06910 €6,91
500 0,04732 €23,66
1.000 0,04185 €41,85
2.500 0,04003 €100,08
5.000 0,03639 €181,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173778-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 310.000 - Immediate
  • Unit Price: 0,03457 €
  • Cut Tape (CT)  : 445-173778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 310.288 - Immediate
  • Unit Price: 0,20000 €

C1005X7R1V224K050BE

Datasheet
Digi-Key Part Number 445-173778-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X7R1V224K050BE
Copy  
Description CAP CER 0.22UF 35V X7R 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.22µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-STLV02-E3-KIT

SOFT TERM LOW VOLTAGE MLCC KIT

TDK Corporation

49,51000 € Details
Additional Resources
Standard Package 1
Other Names 445-173778-6