EUR | USD
Favorite

Price & Procurement
333.599 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04800 0,48 €
50 0,02620 1,31 €
100 0,02140 2,14 €
500 0,01530 7,65 €
1.000 0,01202 12,02 €
2.500 0,01092 27,31 €
5.000 0,01005 50,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1256-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 330.000 - Immediate
  • Unit Price: 0,00918 €
  • Cut Tape (CT)  : 445-1256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 333.599 - Immediate
  • Unit Price: 0,08000 €

C1005X7R1H102K050BA

Datasheet
Digi-Key Part Number 445-1256-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X7R1H102K050BA
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CX7-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 240PCS

TDK Corporation

41,49000 € Details
Additional Resources
Standard Package 1
Other Names 445-1256-6