EUR | USD
Favorite

Price & Procurement
6.001 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,07900 €0,79
50 0,04500 €2,25
100 0,03720 €3,72
500 0,02610 €13,05
1.000 0,02161 €21,61
2.500 0,02012 €50,30
5.000 0,01840 €92,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-9086-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 8.001 - Immediate
  • Unit Price: 0,01712 €
  • Cut Tape (CT)  : 445-9086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.001 - Immediate
  • Unit Price: 0,11000 €

C1005X6S1C105K050BC

Datasheet
Digi-Key Part Number 445-9086-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X6S1C105K050BC
Copy  
Description CAP CER 1UF 16V X6S 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-9086-6