EUR | USD
Favorite

C1005X5R1V105K050BE 1µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
79.012 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11700 1,17 €
50 0,06660 3,33 €
100 0,05510 5,51 €
500 0,03866 19,33 €
1.000 0,03201 32,01 €
2.500 0,02979 74,48 €
5.000 0,02726 136,28 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-175218-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02535 €
  • Digi-Reel®  : 445-175218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79.012 - Immediate
  • Unit Price: Digi-Reel®

C1005X5R1V105K050BE

Datasheet
Digi-Key Part Number 445-175218-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X5R1V105K050BE
Copy  
Description CAP CER 1UF 35V X5R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175218-1