EUR | USD
Favorite

C1005X5R1A475K050BE 4.7µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
20.678 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,32700 3,27 €
50 0,24740 12,37 €
100 0,21550 21,55 €
500 0,15958 79,79 €
1.000 0,13564 135,64 €
2.500 0,12766 319,15 €
5.000 0,11968 598,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,53360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-175214-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,11170 €
  • Digi-Reel®  : 445-175214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.678 - Immediate
  • Unit Price: Digi-Reel®

C1005X5R1A475K050BE

Datasheet
Digi-Key Part Number 445-175214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X5R1A475K050BE
Copy  
Description CAP CER 4.7UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175214-1