EUR | USD
Favorite

Price & Procurement
721.089 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,12300 €1,23
50 0,07360 €3,68
100 0,06220 €6,22
500 0,04256 €21,28
1.000 0,03765 €37,65
2.500 0,03602 €90,04
5.000 0,03274 €163,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6847-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 700.000 - Immediate
  • Unit Price: 0,03110 €
  • Cut Tape (CT)  : 445-6847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 721.089 - Immediate
  • Unit Price: 0,18000 €

C1005X5R0J225K050BC

Datasheet
Digi-Key Part Number 445-6847-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X5R0J225K050BC
Copy  
Description CAP CER 2.2UF 6.3V X5R 0402
Copy  
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6847-6