EUR | USD

Price & Procurement
7.563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,13400 €1,34
50 0,08040 €4,02
100 0,06770 €6,77
500 0,04636 €23,18
1.000 0,04102 €41,02
2.500 0,03924 €98,09
5.000 0,03567 €178,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-13708-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,03210 €
  • Cut Tape (CT)  : 445-13708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.563 - Immediate
  • Unit Price: 0,20000 €

C0603X6S1A224K030BC

Datasheet
Digi-Key Part Number 445-13708-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C0603X6S1A224K030BC
Copy  
Description CAP CER 0.22UF 10V X6S 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13708-6