EUR | USD
Favorite

C0603X5R1A474M030BC 0.47µF ±20% 10V Ceramic Capacitor 0201 (0603 Metric)
Price & Procurement
122.756 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,12600 1,26 €
50 0,07540 3,77 €
100 0,06360 6,36 €
500 0,04352 21,76 €
1.000 0,03849 38,49 €
2.500 0,03682 92,04 €
5.000 0,03347 167,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-13666-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,03012 €
  • Cut Tape (CT)  : 445-13666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.756 - Immediate
  • Unit Price: 0,19000 €

C0603X5R1A474M030BC

Datasheet
Digi-Key Part Number 445-13666-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X5R1A474M030BC
Copy  
Description CAP CER 0.47UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±20% 10V Ceramic Capacitor 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13666-6