EUR | USD
Favorite

ADL3225VT-100M-TL000 10µH Shielded Wirewound Inductor 450mA 150mOhm Max 1210 (3225 Metric)
Price & Procurement
2.740 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31 €
10 1,21900 12,19 €
25 1,12520 28,13 €
50 0,93760 46,88 €
100 0,88130 88,13 €
250 0,78756 196,89 €
500 0,67506 337,53 €
1.000 0,60006 600,06 €
2.500 0,58131 1.453,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,31000 €

Excludes VAT

1,55890 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-174925-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,56256 €
  • Digi-Reel®  : 445-174925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.740 - Immediate
  • Unit Price: Digi-Reel®

ADL3225VT-100M-TL000

Datasheet
Digi-Key Part Number 445-174925-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ADL3225VT-100M-TL000
Copy  
Description FIXED IND 10UH 450MA 150 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 450mA 150mOhm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ADL3225VT Series
ADL3225VT Series Brief
Featured Product ADL3225VT Series
HTML Datasheet ADL3225VT Series Brief
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ADL-VT
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 450mA
Current - Saturation (Isat) 450mA
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174925-1