EUR | USD
Favorite

ACT1210L-101-2P-TL00 100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Price & Procurement
10.567 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59 €
10 1,46800 14,68 €
25 1,34520 33,63 €
50 1,14960 57,48 €
100 1,02730 102,73 €
250 0,88052 220,13 €
500 0,83160 415,80 €
1.000 0,75823 758,23 €
2.500 0,73377 1.834,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,59000 €

Excludes VAT

1,89210 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175341-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,70931 €
  • Cut Tape (CT)  : 445-175341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.567 - Immediate
  • Unit Price: 1,59000 €

ACT1210L-101-2P-TL00

Datasheet
Digi-Key Part Number 445-175341-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ACT1210L-101-2P-TL00
Copy  
Description CMC 100UH 150MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets ACT1210L-101 Series
PCN Assembly/Origin ACT1210 23/Feb/2018
EDA / CAD Models ACT1210L-101-2P-TL00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACT
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.5Ohm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MLG1005SR18JTD25

FIXED IND 180NH 150MA 3.8 OHM

TDK Corporation

0,11000 € Details

MLZ2012M3R3ATD69

FIXED IND 3.3UH 500MA 200 MOHM

TDK Corporation

0,33000 € Details

CGA3E2C0G1H103J080AA

CAP CER 10000PF 50V C0G 0603

TDK Corporation

0,28000 € Details

MPZ2012S102JTD25

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,10000 € Details

CGA2B2C0G1H120J050BA

CAP CER 12PF 50V C0G 0402

TDK Corporation

0,08000 € Details

CGA2B2C0G1H270J050BA

CAP CER 27PF 50V C0G 0402

TDK Corporation

0,08000 € Details
You May Also Be Interested In

TPSMF4L28A

TVS DIODE 28V 45.4V SOD123FL

Littelfuse Inc.

0,33000 € Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

0,37000 € Details

ZHCS400TA

DIODE SCHOTTKY 40V 400MA SOD323

Diodes Incorporated

0,32000 € Details

MPZ2012S102JTD25

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,10000 € Details

AD2428WCCSZ-RL

AUDIO A2B TRANSCEIVR 1CH 32LFCSP

Analog Devices Inc.

8,23000 € Details

CDBU0130L

DIODE SCHOTTKY 30V 100MA 0603

Comchip Technology

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 445-175341-6