Price & Procurement
42.541 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,73780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1107-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 37.500 - Immediate
  • Unit Price: €0,62320
  • Cut Tape (CT)  : 931-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.541 - Immediate
  • Unit Price: €0,62000

RECE.20279.001E.01

Datasheet
Digi-Key Part Number 931-1107-6-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number RECE.20279.001E.01
Copy  
Description CONN UMC RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

U.FL (UMCC), IPEX MHF1 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style U.FL (UMCC), IPEX MHF1
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color White
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Mating Cycles -
Insertion Loss -
Base Part Number RECE.20279
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

€0,39000 Details

2118651-6

RF CA,UMCC GEN1-GEN1,1.13,L90,GY

TE Connectivity AMP Connectors

€0,73000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

€0,12000 Details

CAB.011

CBL ASSY SMA-MHF1 3.740"

Taoglas Limited

€2,49000 Details

CAB.618C

CBL ASSY SMA-MHF1 7.874"

Taoglas Limited

€4,11000 Details

PESD0402-140

TVS DIODE 14VWM 40VC 0402

Littelfuse Inc.

€0,38000 Details
Additional Resources
Standard Package 1
Other Names 931-1107-6