EUR | USD
Favorite

Photo Not Available
OMB.450.B06F21 460MHz CDMA, LTE Whip, Straight RF Antenna 450MHz ~ 470MHz 6dBi N Type Female Bracket Mount
Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 118,79000 118,79 €

Submit a request for quotation on quantities greater than those displayed.

OMB.450.B06F21

Datasheet
Digi-Key Part Number 931-1460-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OMB.450.B06F21
Copy  
Description RF ANT 460MHZ WHIP STR N FEM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

460MHz CDMA, LTE Whip, Straight RF Antenna 450MHz ~ 470MHz 6dBi N Type Female Bracket Mount

Copy  
Documents & Media
Datasheets OMB.450.B06F21 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 460MHz
Frequency Range 450MHz ~ 470MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.5
Return Loss -
Gain 6dBi
Power - Max 100W
Features -
Termination N Type Female
Ingress Protection IP65
Mounting Type Bracket Mount
Height (Max) 43.071" (109.40cm)
Applications CDMA, LTE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 100
Other Names 931-1460