Price & Procurement
1.500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 12,86000 €12,86
100 10,06350 €1.006,35
500 8,04394 €4.021,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€12,86000

Excludes VAT

€15,30340

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 931-1507-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €6,99509
  • Digi-Reel®  : 931-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
  • Unit Price: Digi-Reel®

MCS6.A

Datasheet
Digi-Key Part Number 931-1507-1-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number MCS6.A
Copy  
Description CAT M1 PENTA-BAND CELLULAR LOW P
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

707.5MHz, 737.5MHz, 1.733GHz, 1.88GHz, 1.96GHz, 2.133GHz CDMA, EDGE, DCS, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz -0.02dBi, -1.05dBi, 2.76dBi, 3.11dBi, 3.26dBi, 3.75dBi Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 707.5MHz, 737.5MHz, 1.733GHz, 1.88GHz, 1.96GHz, 2.133GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type Chip
Number of Bands 6
VSWR -
Return Loss -10dB
Gain -0.02dBi, -1.05dBi, 2.76dBi, 3.11dBi, 3.26dBi, 3.75dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications CDMA, EDGE, DCS, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA
Base Part Number MCS6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

PCS.26.A

HAVOK LOW PROFILE LTE/CELLULAR S

Taoglas Limited

€12,55000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

€12,55000 Details

ANT-LTE-SP610-T

RF ANT LTE 700MHZ 850MHZ CHIP SL

Linx Technologies Inc.

€2,56000 Details

SR4L002

RF ANT 829MHZ/1.9GHZ CHIP SLD

Antenova

€3,72000 Details

P822601

RF ANT 700MHZ/750MHZ FLAT BAR

Ethertronics/AVX

€2,98000 Details

PA.26A

RF ANT 829MHZ/2.2GHZ PCB TRACE

Taoglas Limited

€9,83000 Details
Additional Resources
Standard Package 1
Other Names 931-1507-1