EUR | USD
Favorite

Price & Procurement
270 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56 €
100 6,75320 675,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1510-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 6,75325 €
  • Cut Tape (CT)  : 931-1510-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: 7,56000 €

DSGP.1575.18.2.A.02

Datasheet
Digi-Key Part Number 931-1510-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSGP.1575.18.2.A.02
Copy  
Description RF ANT 1.575GHZ CER PATCH SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 2.4dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets DSGP.1575.18.2.A.02 Specification
Environmental Information Taoglas Limited RoHS3
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.574GHz ~ 1.576GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2:1
Return Loss -10dB
Gain 2.4dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications Galileo, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

CGGP.18.2.A.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

4,93000 € Details
Additional Resources
Standard Package 1
Other Names 931-1510-6