EUR | USD
Favorite

Photo Not Available
DBP.1575.W.A.30 Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3.5dB 2-SMD, No Lead
Price & Procurement
2.432 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24 €
100 1,20570 120,57 €
500 1,10384 551,92 €
1.000 1,04439 1.044,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,24000 €

Excludes VAT

1,43840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 931-1585-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,04440 €
  • Digi-Reel®  : 931-1585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.432 - Immediate
  • Unit Price: Digi-Reel®

DBP.1575.W.A.30

Datasheet
Digi-Key Part Number 931-1585-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBP.1575.W.A.30
Copy  
Description RF FILTER BAND PASS 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3.5dB 2-SMD, No Lead

Copy  
Documents & Media
Environmental Information Taoglas Limited RoHS3
Datasheets DBP.1575.W.A.30 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Bandwidth 10MHz
Filter Type Band Pass
Ripple 0.5dB
Insertion Loss 3.5dB
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.228" L x 0.201" W (5.80mm x 5.10mm)
Height (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

CA3509M4

LOW NOISE AMPLIFIER HJ-FET

CEL

1,58000 € Details
Additional Resources
Standard Package 1
Other Names 931-1585-1