Price & Procurement
152 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 19,40000 €19,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€19,40000

Excludes VAT

€23,08600

Includes VAT

CAB.X05

Datasheet
Digi-Key Part Number 931-1367-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number CAB.X05
Copy  
Description CBL ASSY SMAF TO M CFD200 1000MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Bag 
Part Status Active
Accessory Type Antenna Mounting Base
For Use With/Related Products Antennas or Video Cameras
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CAB.X06

CBL ASSY SMAF TO M CFD200 2000MM

Taoglas Limited

€24,29000 Details

CAB.X02

CBL ASSY SMAF TO M CFD200 2000MM

Taoglas Limited

€20,74000 Details
Additional Resources
Standard Package 1
Other Names 931-1367