EUR | USD
Favorite

Price & Procurement
30.771 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,33100 3,31 €
50 0,25020 12,51 €
100 0,21790 21,79 €
500 0,16142 80,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,54740 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-6185-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,13721 €
  • Cut Tape (CT)  : 587-6185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.771 - Immediate
  • Unit Price: 0,46000 €

UMK325BJ106KM-P

Datasheet
Digi-Key Part Number 587-6185-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number UMK325BJ106KM-P
Copy  
Description CAP CER 10UF 50V X5R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6185-6