EUR | USD
Favorite

Price & Procurement
81.626 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16100 1,61 €
50 0,09680 4,84 €
100 0,08180 8,18 €
500 0,05596 27,98 €
1.000 0,04951 49,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,28560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2402-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,04305 €
  • Cut Tape (CT)  : 587-2402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.626 - Immediate
  • Unit Price: 0,24000 €

UMK316BJ225KD-T

Datasheet
Digi-Key Part Number 587-2402-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number UMK316BJ225KD-T
Copy  
Description CAP CER 2.2UF 50V X5R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2402-6