EUR | USD
Favorite

Price & Procurement
14.108 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,22600 €2,26
50 0,15060 €7,53
100 0,12800 €12,80
500 0,09040 €45,20
1.000 0,07910 €79,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-4321-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06968 €
  • Cut Tape (CT)  : 587-4321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.108 - Immediate
  • Unit Price: 0,33000 €

TMK107BBJ475KA-T

Datasheet
Digi-Key Part Number 587-4321-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK107BBJ475KA-T
Copy  
Description CAP CER 4.7UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4321-6