EUR | USD

Price & Procurement
79.563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,13100 €1,31
50 0,07440 €3,72
100 0,06160 €6,16
500 0,04318 €21,59
1.000 0,03576 €35,76
2.500 0,03328 €83,19
5.000 0,03044 €152,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-6022-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,02832 €
  • Digi-Reel®  : 587-6022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79.563 - Immediate
  • Unit Price: Digi-Reel®

TMK105CBJ225MV-F

Datasheet
Digi-Key Part Number 587-6022-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK105CBJ225MV-F
Copy  
Description CAP CER 2.2UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets TMK105CBJ225MV-F View all Specification
EDA / CAD Models TMK105CBJ225MV-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6022-1