EUR | USD

Price & Procurement
26,512 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,33100 €3,31
25 0,28960 €7,24
50 0,24840 €12,42
100 0,22760 €22,76
250 0,20692 €51,73
500 0,19450 €97,25
1.000 0,14899 €148,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-3578-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 24,500 - Immediate
  • Unit Price: €0.14071
  • Digi-Reel®  : 587-3578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,512 - Immediate
  • Unit Price: Digi-Reel®

NRS4018T4R7MDGJV

Datasheet
Digi-Key Part Number 587-3578-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NRS4018T4R7MDGJV
Copy  
Description FIXED IND 4.7UH 1.7A 84 MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.7A 84mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation (Isat) 2A
Shielding Shielded
DC Resistance (DCR) 84mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3578-1