EUR | USD
Favorite

Price & Procurement
113.121 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,19200 1,92 €
25 0,16760 4,19 €
50 0,14380 7,19 €
100 0,13180 13,18 €
250 0,11980 29,95 €
500 0,11262 56,31 €
1.000 0,08626 86,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2893-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 113.121 - Immediate
  • Unit Price: 0,08147 €
  • Cut Tape (CT)  : 587-2893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113.121 - Immediate
  • Unit Price: 0,22000 €

NRS4018T4R7MDGJ

Datasheet
Digi-Key Part Number 587-2893-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRS4018T4R7MDGJ
Copy  
Description FIXED IND 4.7UH 1.7A 84 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.7A 84mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,7A
Current - Saturation (Isat) 2A
Shielding Shielded
DC Resistance (DCR) 84mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

JTYBOOKNO.SB020-1801

SMD INDUCTORS NRS SERIES L:4.0MM

Taiyo Yuden

67,63000 € Details
Additional Resources
Standard Package 1
Other Names 587-2893-6