EUR | USD
Favorite

NR6028T330M 33µH Shielded Wirewound Inductor 1.1A 286mOhm Max Nonstandard
Price & Procurement
42.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,10498 209,95 €
4.000 0,09914 396,57 €
6.000 0,09331 559,86 €
10.000 0,09039 903,94 €
50.000 0,08456 4.228,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10498 €

Excludes VAT

0,12178 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 587-2631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.650 - Immediate
  • Unit Price: 0,30000 €
  • Digi-Reel®  : 587-2631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.650 - Immediate
  • Unit Price: Digi-Reel®

NR6028T330M

Datasheet
Digi-Key Part Number 587-2631-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR6028T330M
Copy  
Description FIXED IND 33UH 1.1A 286 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.1A 286mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NR6028T330M View all Specification
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models NR6028T330M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1,1A
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 286mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 587-2631-2
LM NR 6028T 330M