EUR | USD
Favorite

Price & Procurement
38.529 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,33700 €3,37
25 0,29480 €7,37
50 0,25280 €12,64
100 0,23170 €23,17
250 0,21060 €52,65
500 0,19796 €98,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2370-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,12276 €
  • Cut Tape (CT)  : 587-2370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.529 - Immediate
  • Unit Price: 0,38000 €

NR5040T330M

Datasheet
Digi-Key Part Number 587-2370-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR5040T330M
Copy  
Description FIXED IND 33UH 1.2A 234 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.2A 234mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1,2A
Current - Saturation (Isat) 1.3A
Shielding Shielded
DC Resistance (DCR) 234mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2370-6