EUR | USD
Favorite

Price & Procurement
2.459 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,29100 2,91 €
25 0,25440 6,36 €
50 0,21800 10,90 €
100 0,19990 19,99 €
250 0,18172 45,43 €
500 0,17082 85,41 €
1.000 0,13084 130,84 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1667-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,09052 €
  • Cut Tape (CT)  : 587-1667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.459 - Immediate
  • Unit Price: 0,33000 €

NR4018T220M

Datasheet
Digi-Key Part Number 587-1667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR4018T220M
Copy  
Description FIXED IND 22UH 590MA 432 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 590mA Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 590mA
Current - Saturation (Isat) 800mA
Shielding Shielded
DC Resistance (DCR)
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1667-6