EUR | USD
Favorite

Price & Procurement
25.394 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,26100 €2,61
25 0,22840 €5,71
50 0,19560 €9,78
100 0,17940 €17,94
250 0,16308 €40,77
500 0,15328 €76,64
1.000 0,11740 €117,40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1651-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09980 €
  • Cut Tape (CT)  : 587-1651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.394 - Immediate
  • Unit Price: 0,29000 €

NR3015T220M

Datasheet
Digi-Key Part Number 587-1651-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR3015T220M
Copy  
Description FIXED IND 22UH 470MA 624 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 470mA 624mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 470mA
Current - Saturation (Isat) 470mA
Shielding Shielded
DC Resistance (DCR) 624mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1651-6