EUR | USD
Favorite

NR3015T1R5N 1.5µH Shielded Wirewound Inductor 1.82A 48mOhm Max Nonstandard
Price & Procurement
35.551 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,27300 2,73 €
25 0,23880 5,97 €
50 0,20460 10,23 €
100 0,18750 18,75 €
250 0,17044 42,61 €
500 0,16022 80,11 €
1.000 0,12272 122,72 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-2617-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,12272 €
  • Digi-Reel®  : 587-2617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.551 - Immediate
  • Unit Price: Digi-Reel®

NR3015T1R5N

Datasheet
Digi-Key Part Number 587-2617-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR3015T1R5N
Copy  
Description FIXED IND 1.5UH 1.82A 48 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 1.82A 48mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NR3015T1R5N View all Specification
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models NR3015T1R5N by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1,5µH
Tolerance ±30%
Current Rating (Amps) 1,82A
Current - Saturation (Isat) 1.8A
Shielding Shielded
DC Resistance (DCR) 48mOhm Max
Q @ Freq -
Frequency - Self Resonant 87MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2617-1