EUR | USD
Favorite

Price & Procurement
116.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,26100 2,61 €
25 0,22840 5,71 €
50 0,19560 9,78 €
100 0,17940 17,94 €
250 0,16308 40,77 €
500 0,15328 76,64 €
1.000 0,11740 117,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1650-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,09980 €
  • Cut Tape (CT)  : 587-1650-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 116.630 - Immediate
  • Unit Price: 0,29000 €

NR3015T100M

Datasheet
Digi-Key Part Number 587-1650-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR3015T100M
Copy  
Description FIXED IND 10UH 710MA 276 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 710mA 276mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 710mA
Current - Saturation (Isat) 700mA
Shielding Shielded
DC Resistance (DCR) 276mOhm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1650-6