EUR | USD
Favorite

MCKK2012TR47M 470nH Shielded Multilayer Inductor 4.5A 39mOhm Max 0805 (2012 Metric)
Price & Procurement
42.867 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,28000 €2,80
25 0,24480 €6,12
50 0,20980 €10,49
100 0,19230 €19,23
250 0,17476 €43,69
500 0,16430 €82,15
1.000 0,12585 €125,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5632-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,11886 €
  • Digi-Reel®  : 587-5632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.867 - Immediate
  • Unit Price: Digi-Reel®

MCKK2012TR47M

Datasheet
Digi-Key Part Number 587-5632-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number MCKK2012TR47M
Copy  
Description FIXED IND 470NH 4.5A 39 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 4.5A 39mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MC
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 4,5A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 39mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5632-1