EUR | USD
Favorite

MAMK2520T4R7M 4.7µH Shielded Wirewound Inductor 1.3A 260mOhm Max 1008 (2520 Metric)
Price & Procurement
59.129 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,18300 1,83 €
25 0,16200 4,05 €
50 0,13760 6,88 €
100 0,12150 12,15 €
250 0,11132 27,83 €
500 0,10122 50,61 €
1.000 0,08502 85,02 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3228-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,06557 €
  • Cut Tape (CT)  : 587-3228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.129 - Immediate
  • Unit Price: 0,20000 €

MAMK2520T4R7M

Datasheet
Digi-Key Part Number 587-3228-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMK2520T4R7M
Copy  
Description FIXED IND 4.7UH 1.3A 260 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.3A 260mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,3A
Current - Saturation (Isat) 1.5A
Shielding Shielded
DC Resistance (DCR) 260mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3228-6