EUR | USD

MAKK2520H1R5M 1.5µH Shielded Wirewound Inductor 2.4A 78mOhm Max 1008 (2520 Metric)
Price & Procurement
31.785 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,20000 €2,00
25 0,17480 €4,37
50 0,15000 €7,50
100 0,13740 €13,74
250 0,12492 €31,23
500 0,11740 €58,70
1.000 0,08992 €89,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-4715-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08492 €
  • Digi-Reel®  : 587-4715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.785 - Immediate
  • Unit Price: Digi-Reel®

MAKK2520H1R5M

Datasheet
Digi-Key Part Number 587-4715-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number MAKK2520H1R5M
Copy  
Description FIXED IND 1.5UH 2.4A 78 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 2.4A 78mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA, H Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1,5µH
Tolerance ±20%
Current Rating (Amps) 2,4A
Current - Saturation (Isat) 3A
Shielding Shielded
DC Resistance (DCR) 78mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4715-1