EUR | USD
Favorite

MAKK2016T1R0M 1µH Shielded Wirewound Inductor 2.2A 75mOhm Max 0806 (2016 Metric)
Price & Procurement
86.338 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,16500 €1,65
25 0,14640 €3,66
50 0,12440 €6,22
100 0,10970 €10,97
250 0,10052 €25,13
500 0,09140 €45,70
1.000 0,07678 €76,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5925-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,05929 €
  • Digi-Reel®  : 587-5925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86.338 - Immediate
  • Unit Price: Digi-Reel®

MAKK2016T1R0M

Datasheet
Digi-Key Part Number 587-5925-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number MAKK2016T1R0M
Copy  
Description FIXED IND 1UH 2.2A 75 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 2.2A 75mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MAKK2016T1R0M View all Specification
MCOIL™ MA Series Datasheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
HTML Datasheet MCOIL™ MA Series Datasheet
EDA / CAD Models MAKK2016T1R0M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 2,2A
Current - Saturation (Isat) 2.2A
Shielding Shielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5925-1