EUR | USD

Price & Procurement
1,265 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,44300 €4,43
50 0,33480 €16,74
100 0,29160 €29,16
500 0,21598 €107,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,74970

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5924-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: €0.18359
  • Digi-Reel®  : 587-5924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,265 - Immediate
  • Unit Price: Digi-Reel®

LMK325BJ476MM-P

Datasheet
Digi-Key Part Number 587-5924-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK325BJ476MM-P
Copy  
Description CAP CER 47UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5924-1