EUR | USD

Price & Procurement
515.667 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,15200 €1,52
50 0,09100 €4,55
100 0,07690 €7,69
500 0,05260 €26,30
1.000 0,04652 €46,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1299-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 515.667 - Immediate
  • Unit Price: 0,03317 €
  • Cut Tape (CT)  : 587-1299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 515.667 - Immediate
  • Unit Price: 0,23000 €

LMK212BJ106KD-T

Datasheet
Digi-Key Part Number 587-1299-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK212BJ106KD-T
Copy  
Description CAP CER 10UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1299-6