Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,10400 1,04 €
100 0,04910 4,91 €
500 0,03442 17,21 €
1.000 0,02849 28,49 €
2.500 0,02652 66,30 €
5.000 0,02426 121,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-2483-6-ND
Copy   587-2483-6-ND
Quantity Available 15.648.481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK063BJ224MP-F

Copy   LMK063BJ224MP-F
Description CAP CER 0.22UF 10V X5R 0201
Copy   CAP CER 0.22UF 10V X5R 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.22µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   0.22µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0,22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2483-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2483-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.640.000 - Immediate
  • Unit Price: 0,01864 €
  • Cut Tape (CT) ? : 587-2483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.648.481 - Immediate
  • Unit Price: 0,14000 €

08:54:53 8.17.2019