EUR | USD
Favorite

LMK063BBJ474MPLF 0.47µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
197.020 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,09800 €0,98
50 0,05560 €2,78
100 0,04610 €4,61
500 0,03234 €16,17
1.000 0,02676 €26,76
2.500 0,02490 €62,26
5.000 0,02279 €113,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-6388-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 195.000 - Immediate
  • Unit Price: 0,02014 €
  • Digi-Reel®  : 587-6388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197.070 - Immediate
  • Unit Price: Digi-Reel®

LMK063BBJ474MPLF

Datasheet
Digi-Key Part Number 587-6388-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK063BBJ474MPLF
Copy  
Description CAP CER 0.47UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6388-1