Price & Procurement
45.001 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,15400 €1,54
25 0,13720 €3,43
50 0,11660 €5,83
100 0,10300 €10,30
250 0,09436 €23,59
500 0,08582 €42,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-2421-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: €0,07208
  • Digi-Reel®  : 587-2421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.001 - Immediate
  • Unit Price: Digi-Reel®

LBC3225T100KR

Datasheet
Digi-Key Part Number 587-2421-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LBC3225T100KR
Copy  
Description FIXED IND 10UH 540MA 133MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 540mA 133mOhm 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB, C Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 540mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 133mOhm
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2421-1