Price & Procurement
73.321 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,20300 €2,03
25 0,17800 €4,45
50 0,15260 €7,63
100 0,13990 €13,99
250 0,12712 €31,78
500 0,11950 €59,75
1.000 0,09153 €91,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2243-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,08645 €
  • Cut Tape (CT)  : 587-2243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.321 - Immediate
  • Unit Price: 0,23000 €

LB1608T100M

Datasheet
Digi-Key Part Number 587-2243-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LB1608T100M
Copy  
Description FIXED IND 10UH 60MA 700 MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 60mA 700mOhm 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 60mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 700mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2,52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2243-6