EUR | USD
Favorite

Price & Procurement
160.922 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,27500 2,75 €
50 0,20760 10,38 €
100 0,18070 18,07 €
500 0,13388 66,94 €
1.000 0,11380 113,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1334-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,10711 €
  • Cut Tape (CT)  : 587-1334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160.922 - Immediate
  • Unit Price: 0,39000 €

JMK316B7226ML-T

Datasheet
Digi-Key Part Number 587-1334-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK316B7226ML-T
Copy  
Description CAP CER 22UF 6.3V X7R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1334-6