EUR | USD
Favorite

Price & Procurement
145.542 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,13000 €1,30
50 0,07760 €3,88
100 0,06550 €6,55
500 0,04486 €22,43
1.000 0,03968 €39,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1276-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 144.000 - Immediate
  • Unit Price: 0,03278 €
  • Cut Tape (CT)  : 587-1276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145.542 - Immediate
  • Unit Price: 0,19000 €

HMK212B7104KG-T

Datasheet
Digi-Key Part Number 587-1276-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number HMK212B7104KG-T
Copy  
Description CAP CER 0.1UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1276-6